Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock, Key to unlock

RS Stock No.:
1959600
Mfr. Prt No.:
1336032
Brand:
Euro-Locks a Lowe & Fletcher group Company
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
RS stock number 1959600
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock, Key to unlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 1336032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Lowe & Fletcher 1336012 20mm Camlock

Camlocks consist of a base unit (the housing and barrel) with a cam attached, operating the lock moves the cam to open and close the lock. This model has a panel to tongue depth of 20mm. Chrome plated finish.

Features and Benefits

A choice of cams which operate through 90° or 180°
The key is a single entry type i.e. it can only be inserted one way up
With the 90° cam the key can be removed in one position
With the 180° cam the key can be removed in both positions
Suitable for use on plastic or metal panels, this popular lock is widely used in industry on metal furniture, lockers and other enclosures
Max panel thickness 12mm

Used on:

Metal Furniture
Wooden Furniture
Postal Boxes
Automotive accessories
Asset Management Systems

Supplied with:

Locknut and two keys

LD195959-01LF195959-10LI195959-02LE195959-01

Specifications

Attribute Value
Brand Euro-Locks a Lowe & Fletcher group Company
Unlock Method Key
Panel To Tongue Depth 20 mm
Panel Cut Out 19.1 x 16.6 mm
Panel Cut Out Length 19.1 mm
Panel Cut Out Width 16.6 mm
Checking stock...
IDR
47,095.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
147,095.61
*price per unit indicative
"Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 20mm Camlock, Key to unlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda