Stanley 1829mm Spirit Level
- RS Stock No.:
- 7769835
- Mfr. Prt No.:
- 0-43-672
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7769835 |
Product description | Stanley 1829mm Spirit Level |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-43-672 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Stanley FatMax® Xtreme Box Beam Spirit Level with 3 vials
Stanley FatMax® durable box beam construction spirit levels are used for precision levelling measurement in a number of different jobs.
The sturdy aluminium body ensures this handheld level is easy to use and is a simple way to maintain accuracy on the job. The vials have been magnified for better visibility. This hand tool features a box beam construction which is stronger than other spirit levels. These spirit levels are ideal for use by carpenters, bricklayers and general worksite applications.
Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface. Guides on the vial indicate when the bubble is centred showing the user that it is level.
The range includes the following:
776-9826 – 120cm Fatmax Xtreme box beam level
776-9835 – 180cm Fatmax Xtreme box beam level
Features and Benefits:
Material – lightweight aluminium frame
Number of vials - 3
Accuracy - ±0.5 mm/m
Dual machined levelling surfaces for maximum accuracy
Large ergonomic rubber hand grip
Horizontal and vertical (pumb) level
Highly accurate design
Shock absorbing end caps – for increased durability and protection
Magnified centre vial - easy to read
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
FAQs
Why so some spirit levels have more than one vial?
This level has three vials, this system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.
How accurate are these levels?
The FatMax® Xtreme™ Levels have an accuracy of 0.0005 in./in. (0.5mm/m).
Specifications
Attribute | Value |
Brand | Stanley |
Accuracy | 0.5 mm/m |
Length | 1829 mm |
Level Type | Box Section |
Number of Vials | 3 |