RS PRO Aluminium, Nylon Black Brush Strip, 60mm x 13.6 mm x 12.1mm

RS Stock No.:
3269937
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
RS stock number 3269937
Product description RS PRO Aluminium, Nylon Black Brush Strip, 60mm x 13.6 mm x 12.1mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS Pro Aluminium Brush Strip

From RS Pro a high-quality brush strip or brush seal which is a type of draught excluder designed to seal the gap between the bottom of a door and the floor to prevent draughts and keep in heat. As well as draught proofing, this brush strip also helps prevent dust and debris like leaves and litter from entering the threshold of a building or factory from outside. The brush strip consists of an aluminium carrier with a 180° mounting angle containing a brush made up of a row of black nylon bristles. The strip can be cut to size to provide an accurate fit to any door

Key Features and Benefits

• Robust design with aluminium carrier
• 180° mounting angle
• Easy to assemble
• The strip can be cut to size using hacksaw or bolt cutters
• -50°C to +100°C temperature range
• Resistant to most common solvents
• Supplied in a 1-metre strip length with instructions
Note: 'Length' in specifications refers to bristle length

Applications

This brush strip seal can be used to provide draught proofing on a wide range of door types in both domestic and industrial premises including hinged, folding and sliding doors. The design of brush strips with their flexible bristles also makes them ideal for use on uneven floors.

Industrial applications for this brush strip include:
• Revolving doors
• Roller shutters
• Loading bay doors
Domestic applications for this brush strip include:
• Household doors
• Garage doors
• Sheds
• Kennel doors

Frequently Asked Questions

How Do I Fit a Brush Strip?
These brush strips are easy to fit, simply measure the width of the closed door, then, with a hacksaw or cutters cut the aluminium brush strip to size. Position the strip up against the bottom of the door and screw into position. The brush bristles have to overhang the bottom of the door so they meet the floor surface and totally seal the gap


Specifications

Attribute Value
Brand RS PRO
Colour Black
Length 60 mm
Height 13.6 mm
Width 12.1 mm
Material Aluminium, Nylon
Checking stock...
IDR
1,468,669.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,468,669.78
*price per unit indicative
"RS PRO Aluminium, Nylon Black Brush Strip, 60mm x 13.6 mm x 12.1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda