Murata 51 μH 230 mA Common Mode Choke 1Ω

RS Stock No.:
8712054
Mfr. Prt No.:
DLW43SH510XK2L
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8712054
Product description Murata 51 μH 230 mA Common Mode Choke 1Ω
Manufacturer / Brand Murata
Manufacturer part number DLW43SH510XK2L
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
RS stock number 8712054
Product description Murata 51 μH 230 mA Common Mode Choke 1Ω
Manufacturer / Brand Murata
Manufacturer part number DLW43SH510XK2L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata SMD Common Mode Chokes

Murata 1812 DLW43S Series SMD Common Mode Chokes

DLW43SH series common mode chokes from Murata are a compact size with a tolerance of 0.2 mm. Despite their small size, they feature common mode inductance of 100microH at 1 MHz.

These common mode chokes are ideal for automotive applications. Recommended uses include common mode nose suppression of automotive LAN for CANBUS and flex ray.


Specifications

Attribute Value
Brand Murata
Inductance 51 μH
Series DLW43S
Test Frequency 1 MHz
DC Resistance 1 Ω
Maximum Current 230 mA
Dimensions 4.5 x 3.2 x 2.6 mm
Operating Temperature Range -40°C → +125°C
Mounting Type Surface Mount
Termination Style Solder Pad
Package/Case 1812 (4532M)
Length 4.5 mm
Height 2.6 mm
Maximum Operating Temperature +125 °C
Depth 3.2 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
68,702.95
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
168,702.9513,740.59
*price per unit indicative
"Murata 51 μH 230 mA Common Mode Choke 1Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda