DeWALT DCD Keyless 18V Cordless Body Only Angle Drill

RS Stock No.:
7932658
Mfr. Prt No.:
DCD740N-XJ
Brand:
DeWALT
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
RS stock number 7932658
Product description DeWALT DCD Keyless 18V Cordless Body Only Angle Drill
Manufacturer / Brand DeWALT
Manufacturer part number DCD740N-XJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DeWalt Drills

DeWALT 18V Li-Ion Cordless Right-Angled Drill

Introducing the DeWALT DCD cordless drill series. This precise and powerful drill allows you to work more efficiently in tight and confined spaces where access is limited. The LED light feature also offers better visibility in areas that may not be as well-lit as other areas. The drill itself has two-speed settings and a reverse switch with an all-metal gearbox for extra durability and better performance to aid longer tool life.
Stock No. 752-5436 provides 1 x 1.5Ah XR Li-Ion battery pack
Stock No. 793-2658 provides no battery pack, body only

Features and Benefits:

• This DeWALT 18V cordless angled drill is the perfect tool for various drilling and screwdriver applications and is especially useful when work is needed in tight and confined areas with limited working space
• This compact and lightweight DeWALT drill can deliver 33Nm of torque for efficient driving and uses an all-metal 2-speed gearbox with a reverse switch to ensure durability
• It also features a high-performance motor that is fan-cooled for optimum power and durability
• It was a compact 10mm keyless chuck and an automatic spindle lock to allow for quick and easy bit change with one hand
• The handle of the drill has a rubber-coated ergonomic grip which allows superior comfort and control
• Additional comfort and convenience is provided by the multi-grip trigger which can be used in various positions by the user
• The LED light with delay provides clearer visibility when working in poorly lit areas
• The set comes with a steel belt clip as well as a portable heavy-duty storage box for easy transportation and protection when not in use

Applications:

Cordless drill drivers are useful for wide range applications such as drilling holes, driving nuts and bolts, etc. They are ideal for both household tasks and heavy construction jobs. These types of power tools are typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts


Specifications

Attribute Value
Brand DeWALT
Drill Type Body Only Angle Drill
Voltage Rating 18 V
Type Angle Drill (Body Only)
Corded/Cordless Cordless
Battery Type Li-Ion
Brushed/Brushless Motor Brushed
Series DCD
Chuck Type Keyless
Orientation Angled
Number of Batteries 0
Max Speed 2000 rpm
Wattage 360 W
Drilling Capacity Wood 28 mm
Drilling Capacity Metal 10 mm
Model Number DCD740N
Checking stock...
IDR
3,363,717.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,363,717.41
*price per unit indicative
"DeWALT DCD Keyless 18V Cordless Body Only Angle Drill" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda