DeWALT 125mm Cordless Angle Grinder, UK Plug

RS Stock No.:
7694056
Mfr. Prt No.:
DCG412M2-GB
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694056
Product description DeWALT 125mm Cordless Angle Grinder, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCG412M2-GB
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
RS stock number 7694056
Product description DeWALT 125mm Cordless Angle Grinder, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number DCG412M2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

DeWALT 18V XR Li-Ion Angle Grinder

18V Lithium-Ion XR grinder with the powerful DeWALT PM58 fan-cooled motor for longer tool life. Its two-position side handle offers greater comfort and control. An excellent power tool for metal and masonry cutting and grinding.

This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.

SUPPLIED_WITH : 2 x 4.0Ah Li-Ion batteries, multi-voltage charger.

Features and Benefits:

Steel cut spiral bevel gears for durability and low vibration
Intelligent trigger design
Lock off switch for safety and control
Keyless guard
Ergonomic design
Quick change wheel release

Application Information

Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.

Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers

FAQ
What sizes do angel grinders come in?

Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.


Specifications

Attribute Value
Brand DeWALT
Brushed/Brushless Motor Brushed
Length 400 mm
Speed 7000 rpm
Disc Size 125 mm
Corded/Cordless Cordless
Weight 2.9 kg
Plug Type Type G - British 3-pin
Voltage Rating 18 V
Grinder Type Angle Grinder
Checking stock...
IDR
7,272,653.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,272,653.04
*price per unit indicative
"DeWALT 125mm Cordless Angle Grinder, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products