DeWALT DCS331M2 Cordless Jigsaw, 18V

RS Stock No.:
7694069
Mfr. Prt No.:
DCS331M2-GB
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694069
Product description DeWALT DCS331M2 Cordless Jigsaw, 18V
Manufacturer / Brand DeWALT
Manufacturer part number DCS331M2-GB
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
RS stock number 7694069
Product description DeWALT DCS331M2 Cordless Jigsaw, 18V
Manufacturer / Brand DeWALT
Manufacturer part number DCS331M2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

DeWalt DCS331M2-GB 18V Cordless Jigsaw (UKPlug)

Introducing the DeWALT DCS331M2 18V Professional Cordless Jigsaw. This powerfull is supplied as a set with two4Ah Li-Ion batteries from the popular XR series of intelligent batteries designed for increased efficiency and ultra-performance. The DCS331M2 Jigsaws features an intelligent trigger for maximum control, lock-off switch and a tool-free adjustable shoe that bevels 45 degrees in both directions plus anti-scratch cover.The DCS331 uses a patented anti-vibration counterbalance mechanism and rubber grip providing an ultra-smooth operation with reduced vibrations. A PM47 fan-cooled motor fitted to this model allows for cutting with up to 3000 strokes per minute.

Features and Benefits:

• Professional Cordless Jigsaw powered by a powerful and highly efficient motor
• Intelligent speed trigger for maximum control
• Cutting speed of up to 3000 strokes per minute
• Patented anti-vibration counter-balance mechanism reduces harmful vibrations
• Lock switch for quick controlled cuts and enhanced work safety
• 3-position pendulum action controls the aggressiveness or smoothness of cuts
• Replaceable brushes
• Quick and easy patented keyless blade change system
• Fully compatible with all type of T-shank blades
• A tool-free adjustable shoe with anti-scratch cover bevels 45 degrees in both directions

Typical Applications:

Cordless Jigsaws offer great versatility and manoeuvrability allowing you to work without worrying about trailing power leads or sourcing a power socket. Makes them perfect for those hard to reach areas or general DIY use. It is a useful tool for cutting curves and holes like no other saw can achieve.
With the correct blades fitted, it can cut through a wide range of material e.g.:
• wood,
• plastics
• sheet metal
• ceramic tiles,
• concrete tiles

FAQs:

Are blades supplied?
No, the DCS331M2 is supplied as a set with 2 batteries, multi-voltage charger, dust port, anti-scratch shoe cover & heavy-duty carrying case but blades are sold separately. The Jigsaw is compatible with all T-type blades

Is this jigsaw suitable for cutting ceramic tiles?
Yes, the DCS331 jigsaw is perfect for shaping and cutting ceramic tiles, however, it is only possible when used with high-quality ceramic blades.

Is this jigsaw compatible with FLEXVOLT batteries?
Yes, all 18V power tools from DeWalt are fully compatible with FLEXVOLT 54V/18V battery packs.


Specifications

Attribute Value
Brand DeWALT
Battery Type Li-Ion
Brushed/Brushless Motor Brushed
Voltage 18 V
Maximum Speed 3000 spm
Saw Type Jigsaw
Corded/Cordless Cordless
Plug Type Type G - British 3-pin
Model Number DCS331M2
Checking stock...
IDR
10,593,994.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,593,994.89
*price per unit indicative
"DeWALT DCS331M2 Cordless Jigsaw, 18V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda