DeWALT Keyless 18V Cordless Body Only Drill Driver
- RS Stock No.:
- 1443567
- Mfr. Prt No.:
- DCD991NT-XJ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1443567 |
Product description | DeWALT Keyless 18V Cordless Body Only Drill Driver |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCD991NT-XJ |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1443567 |
Product description | DeWALT Keyless 18V Cordless Body Only Drill Driver |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCD991NT-XJ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
DeWalt Drills
DeWALT 18V XR PREMIUM DRILL DRIVER (DCD991NT)
DeWALT DCD991NT brushless drill driver has three speeds, all metal high performance transmission that has been optimised for fast application speeds and improved run-time. The high power, high efficiency brushless motor delivers more run time over brushed motors. Offers a 13 mm quick-release chuck with a lock with automatic shaft locking allowing quick tool change. Also fitted with an LED light that provides lighting in dark or confined spaces.
Note
Battery and Charger not Included
Features and Benefits:
Supplied with:
• DCD991NT Cordless Drill Driver
• Belt Hook
• Magnetic tool holder
• Adjustable side handle
• Durable case
Typical Applications:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts
FAQs:
How many batteries are included in the set?
The DCD991NT is a bare unit set only and does not include batteries or charger.
Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 888-3670.
Is the chuck replaceable?
Yes, the chuck is replaceable but the part is not available in RS Components.
Specifications
Attribute | Value |
Brand | DeWALT |
Drill Type | Body Only Drill Driver |
Drilling Capacity Wood | 55 mm |
Battery Capacity | 5 Ah |
Wattage | 820 W |
Max Speed | 2000 rpm |
Voltage Rating | 18 V |
Number of Batteries | 0 |
Drive Shape | Round |
Model Number | DCD991 |
Drilling Capacity Metal | 15 mm |
Orientation | Straight |
Chuck Size | 13 mm |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Corded/Cordless | Cordless |
Type | Drill Driver |
Chuck Type | Keyless |