DeWALT DCF899P2 950Nm 1/2 in 18V Cordless Impact Wrench, UK Plug
- RS Stock No.:
- 1222427
- Mfr. Prt No.:
- DCF899P2-GB
- Brand:
- DeWALT

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1222427 |
Product description | DeWALT DCF899P2 950Nm 1/2 in 18V Cordless Impact Wrench, UK Plug |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCF899P2-GB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1222427 |
Product description | DeWALT DCF899P2 950Nm 1/2 in 18V Cordless Impact Wrench, UK Plug |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCF899P2-GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Dewalt DCF899P2-GB High Torque Impact Wrench 18V Cordless Brushless
Introducing the professional High-Torque Impact Wrench (DCF899P2-GB) from DeWALT. This high-performance cordless impact wrench generates impressive 950Nm of torque, features 3-speed settings and ergonomic design for maximum comfort of use. The 1/2 in square drive with detent pin allows for more efficient torque delivery and excellent socket retention. Full metal transmission construction and fan-cooled motor ensure increased durability and long-life operation. The DCF899P2-GB is supplied with two 5.0Ah batteries, heavy-duty transport case and a multi-voltage charger.
DeWalt Impact Wrenches
Features and Benefits:
• Professional 18V BRUSHLESS XR Li-Ion High Torque Wrench
• Powerful fan cooled motor delivers up to 950Nm of torque and 2400 impacts per minute for heavy-duty fastening applications
• Up to 1625Nm of "breakaway" torque ensures removal of the tightest bolts
• 3 Speed and torque settings give you the control to best suit your application
• 1/2" (13 mm) square drive with detent pin allows for more efficient torque delivery and excellent socket retention
• Bright white LED with delay feature for improved visibility and flashlight functionality
Typical Applications:
Impact wrenches are for heavy-duty tightening or loosening of nuts and bolts. These wrenches allow you to achieve high torque socket wrenching with minimal effort. Using either battery power or compressed air, impact wrenches are easy to use and offer a level of socket drive difficult to achieve with a manual tool. These tools are often used in:
• Automotive repair shops
• Product assembly
• Construction
FAQs:
How do impact wrenches work?
Impact wrenches have an electric or air motor and they get their high torque from a mechanism which delivers quick strong continuous blows. These series of intense, twisting bursts of force are what eventually loosens or tightens the nut.
How much torque does this impact wrench have?
This Torque wrench generates 950Nm of torque.
What do I get in the set?
The Torque Wrench is supplied with:
• 2 x 5.0Ah XR Li-Ion battery packs with state of charge indicator
• Multi-Voltage XR series charger
• TSTAK kit box
Specifications
Attribute | Value |
Brand | DeWALT |
Drive Size | 1/2 in |
Brushed/Brushless Motor | Brushless |
Impact Rate | 2400 bpm |
Maximum Torque - Releasing | 950 Nm |
Corded/Cordless | Cordless |
Weight | 3.3 kg |
Plug Type | Type G - British 3-pin |
Battery Capacity | 5 Ah |
Number of Batteries Supplied | 2 |
Voltage | 18 V |
Speed | 1900 rpm |
Model Number | DCF899P2 |