Bosch 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm

RS Stock No.:
4442262
Mfr. Prt No.:
2607019435
Brand:
Bosch
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
RS stock number 4442262
Product description Bosch 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm
Manufacturer / Brand Bosch
Manufacturer part number 2607019435

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bosch 19 Piece HSS-R Metal Drill Bit Set 1mm to 10 mm Bits DIN 338.

The Bosch HSS-R drill bit set consists of 19 drill bits made from high speed steel, suitable for use with various drills and applications. The drill bits have a high elasticity with a low risk of breaking plus have a long lifetime of use. The drill bits cover the sizes from 1 mm to 10 mm increasing in 0.5 mm increments plus are supplied with a hard-wearing metal cassette style case for safe and secure storage.

Drill Bits & HSS/Masonry Sets

Metalworking drills.

Features and Benefits.

• 19 Piece HSS-R Metal dill bit set.
• Metal storage box drill bit organiser (with sticker and euro hole).
• Bits made from high speed steel.
• Smooth cylindrical shanks.
• Long life cycle.
• High elasticity.
• Suitable for all power tools.
• Allows precise drilling.
• For use in multiple applications.
• We recommend the use of a coolant when drilling.

Typical Applications.

• Iron.
• Steel.
• Non-ferrous metals.
• Grey cast iron.
• Hard plastics.
• Stationary applications.

What is included?

• Metal cassette style storage box.
• Size of storage cassette 170 mm x 110 mm x 35 mm.
• Weight 0.66 kg
• 19 Drill bits.
• Sizes, 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10 mm diameter.

Other Bosch HSS-R Drill sets Available.

• Stock number 196334, 25-piece 1 mm to 13 mm Twist Drill Bit Set.

FAQ’s.

What does HSS mean?

• High speed drill bits. They are also known as “twist drill bits”.

Are the drill bits available individually?

• Yes, Bosch have a wide range of individual drill bits available.
Click here

Can these drill bits drill into metal?

• Yes, HSS drill bits can drill into metal such as iron, steel, non-ferrous metals, grey cast iron plus hard plastics.

Safety Advice.

• Never use a drill bit that exceeds the drilling capacities of the drill you are using.
• Always wear safety goggles.
• We recommend the use of a coolant when drilling.


Specifications

Attribute Value
Brand Bosch
Number of Pieces 19
Drill Bit Type Twist Drill Bit
Drilling Application Metal
Set Contents HSS Drill Bits
Minimum Size 1 mm
Maximum Size 10 mm
Material HSS-R
Checking stock...
IDR
499,591.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1499,591.07
*price per unit indicative
"Bosch 19 Piece Metal Twist Drill Bit Set, 1mm to 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda