Eplax Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 6 A, 60W Enclosed

RS Stock No.:
0500370
Mfr. Prt No.:
116-010018J
Brand:
Eplax
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
RS stock number 0500370
Product description Eplax Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 6 A, 60W Enclosed
Manufacturer / Brand Eplax
Manufacturer part number 116-010018J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Eplax
Output Voltage 5 V dc, ±15 V dc
Output Current 1 A, 6 A
Power Rating 60 W
Number of Outputs 3
Input Voltage 94 → 253 V ac
Mounting Type Rack Mount
Package Type Enclosed
Length 162 mm
Width 128.5 mm
Depth 40.24 mm
Weight 850 g
Efficiency 75 %
Maximum Temperature +70 °C
Minimum Temperature 0 °C
Checking stock...
IDR
5,651,263.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,651,263.42
*price per unit indicative
"Eplax Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 6 A, 60W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda