RS PRO Blanking Panel, 2U, Grey, Steel

RS Stock No.:
8020318
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8020318
Product description RS PRO Blanking Panel, 2U, Grey, Steel
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
RS stock number 8020318
Product description RS PRO Blanking Panel, 2U, Grey, Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Wall Mount Server Cabinets

From RS Pro, this range of server cabinets are ideal for housing small and medium sized networks. They are designed to be wall mounted and can accommodate a static load of up to 70 kg. These network cabinets offer a professional cable management solution and it is incredibly easy to install server racks within them.

These data cabinets feature a glass door and cylindrical lock as standard, which protects the hardware that runs your network. The side panels of the server rack cabinet can be opened from the inside, enhancing the security of the unit.

RS Pro rack cabinets are constructed from 1.2 mm thick steel and have an electrostatic power paint finish with a RAL 7035 grey colour. All models are supplied with 1 pair of heavy duty 19 inch mounting rails.

APPROVALS : UL, GOST-R certificated.

Options available:

  • 8020267 - 2U Server Rack Drawer, 500 mm x 483 mm

  • 8020273 – 2U Cantilever Shelf, 250 mm x 483 mm

  • 8020276 - 3U Server Rack Drawer, 500 mm x 483 mm

  • 8020279 – 1U Cantilever Shelf, 150 mm x 483 mm

  • 8020282 – 2U Cantilever Shelf, 400 mm x 483 mm

  • 8020295 - Adjustable Vertical Cable Organiser for use with 42U Rack Unit

  • 8020298 - Steel Cable Entry Panel for use with 1U Rack Unit

  • 8020302 - 1 Fan Module for Wall mount Enclosures

  • 8020305 - Adjustable Vertical Cable Organiser for use with 47U Rack nit

  • 8020311 - 2 Fan Module for Wall mount Enclosures

  • 8020314 - 19-inch Ventilated Front Panel, 1U

  • 8020318 - 19-inch Blanking Panel, 2U

  • 8020320 - 6U Server Cabinet 366 x 600 x 560 mm, single wall mount cabinet

  • 8020324 - 9U Server Cabinet 488 x 600 x 400 mm, single wall mount cabinet

  • 8020327 - 6U Server Cabinet 366 x 600 x 400 mm, single wall mount cabinet

  • 8020330 - 12U Server Cabinet 621 x 600 x 560 mm, single wall mount cabinet

  • 8020333 - 9U Server Cabinet 488 x 600 x 560 mm, single wall mount cabinet

  • 8020336 - 12U Server Cabinet 621 x 600 x 400 mm, single wall mount cabinet

Typical Applications

A server rack drawer, also known as a rackmount drawer or rackmount storage, fits into a server rack unit and is an ideal place to store equipment. These rack drawers can be placed on or underneath a rack or shelf and are ideal for items such as manuals, software, test equipment, keyboards and many others. This helps to save space and keep the area organised and tidy which is important in any server room or data centre environment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Rack Units 2 U
Width 60 mm
Colour Grey
Material Steel
Dimensions 170 x 60 x 80 mm
Type Blanking Panel
Length 170 mm
Hinges Yes
Checking stock...
IDR
215,339.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1215,339.17
*price per unit indicative
"RS PRO Blanking Panel, 2U, Grey, Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda