RS PRO 6U Server Cabinet 203 x 502 x 300mm

RS Stock No.:
7450742
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7450742
Product description RS PRO 6U Server Cabinet 203 x 502 x 300mm
Manufacturer / Brand RS PRO
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
RS stock number 7450742
Product description RS PRO 6U Server Cabinet 203 x 502 x 300mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Wall Mount Open Frame Cabinet

Note

For higher levels of security or environmental protection, an optional cover and base panel are available separately.

This wall mount open frame cabinet is the ideal solution for small cable and patch panel installations. The cabinets open frame and hinged front mounting angle allow for maximum access which means simple and fast installation.

Features:

Simple and fast installation
Available in three heights, 2U, 4U and 6U
Made from heavy duty steel
Ample cable access openings at rear and side
Large cut out at rear panel fits over wall power points
Numerous cable tie off points provided

Open frame cabinet

1 x welded frame complete with a hinged mounting panel on one side, 1 x detachable mounting panel, 2 x Philips Pan Head screws (M5x10, black)

Top/bottom cover (Sold Separately)

1 x top/bottom cover (can be used for either), 4 x Philips Pan Head screws (M5x10, black) - 7450746


Specifications

Attribute Value
Brand RS PRO
Rack Units 6 U
External Dimensions 203 x 502 x 300 mm
Colour Black
External Depth 300 mm
External Case Material Steel
Type Wall Mount
External Width 502 mm
External Height 203 mm
Checking stock...
IDR
1,046,487.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,046,487.53
*price per unit indicative
"RS PRO 6U Server Cabinet 203 x 502 x 300mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products