TE Connectivity CES Plastic Cable Gland With Locknut, 40mm, IP68, Black

RS Stock No.:
2288757
Mfr. Prt No.:
CES-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2288757
Product description TE Connectivity CES Plastic Cable Gland With Locknut, 40mm, IP68, Black
Manufacturer / Brand TE Connectivity
Manufacturer part number CES-4
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
RS stock number 2288757
Product description TE Connectivity CES Plastic Cable Gland With Locknut, 40mm, IP68, Black
Manufacturer / Brand TE Connectivity
Manufacturer part number CES-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Heat Shrink Single and Multi Entry Cable Enty Seals

The TE Connectivity CES range of heat shrink seals are designed for use with thin wall panels.

Features and Benefits

Each seal consists of a black three part assembly; a rigid plastic nut, an O-Ring and the heat shrinkable moulded area
Flame retardant material
Operating temperature range -55 to 90°C
Minimum recovery temperature 120°C
Water and fume tight seal
Adhesive lined

L228873-01L2288735-01

Specifications

Attribute Value
Brand TE Connectivity
Colour Black
Locknut Included Yes
Maximum Operating Temperature +90 °C
Minimum Cable Diameter 19 mm
IP Rating IP68
Minimum Operating Temperature -55 °C
Maximum Cable Diameter 40 mm
Material Plastic
Operating Temperature Range -55 → +90 °C
Series CES
Standards Met RoHS Compliant
Checking stock...
IDR
607,208.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1607,208.21
*price per unit indicative
"TE Connectivity CES Plastic Cable Gland With Locknut, 40mm, IP68, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda