RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 1

RS Stock No.:
2975877
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
RS stock number 2975877
Product description RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 1
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Body Material Zinc Passivated Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Manufacturer Series BKH
Thread Size 1 in
Connection Port Thread G 1
Maximum Operating Pressure 350 bar
Thread Standard G
Seal Material Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal)
Number of Ports 2-way
Checking stock...
IDR
764,962.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1764,962.77
*price per unit indicative
"RS PRO Zinc Passivated Steel Hydraulic Ball Valve G 1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda