RS PRO Brass Sight Glass Non Return Valve 1 in BSP

RS Stock No.:
7209349
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
RS stock number 7209349
Product description RS PRO Brass Sight Glass Non Return Valve 1 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Single Window Sight Glass

A single window sight glass used to visually check the condition and leakage of steam traps. It is recommended that a sight glass be installed downstream of the steam trap, which is exactly how this one has been designed. The body and glass nut are made of brass and the gasket is non-asbestos, with a borosilicate glass window.

Features and Benefits

• Connections are female screwed
• 5 mm thick glass
• Horizontal or vertical installation


Specifications

Attribute Value
Brand RS PRO
Connection 1 in BSP
Thread Standard BSP
Maximum Working Pressure 12 bar
Thread Size 1 in
Type Sight Glass
Body Material Brass
Checking stock...
IDR
1,888,020.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,888,020.00
*price per unit indicative
"RS PRO Brass Sight Glass Non Return Valve 1 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda