ABB Auxiliary Contact – 1NC + 1NO, 2 Contact, Front Mount, 1 A dc, 3 A ac

RS Stock No.:
4450415
Mfr. Prt No.:
1SAM201901R1001 HKF1-11
Brand:
ABB
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
RS stock number 4450415
Product description ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 1 A dc, 3 A ac
Manufacturer / Brand ABB
Manufacturer part number 1SAM201901R1001 HKF1-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Auxiliary Switch - Front Mounting

LF445029-02

Specifications

Attribute Value
Brand ABB
Contact Current Rating 1 A dc, 3 A ac
Normal State Configuration 1NC + 1NO
Pole and Throw Configuration DP
Series HK1
Contact Voltage Rating 220 V dc, 230 V ac
Mounting Style Front Mount
Number of Contacts 2
Checking stock...
IDR
170,865.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1170,865.81
*price per unit indicative
"ABB Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 1 A dc, 3 A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products