Schneider Electric Harmony XB4 Contact & Light Block – 1NO 250 V

RS Stock No.:
3309760
Mfr. Prt No.:
ZB4BW061
Brand:
Schneider Electric

Technical Reference
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
RS stock number 3309760
Product description Schneider Electric Harmony XB4 Contact & Light Block - 1NO 250 V
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BW061

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series (ZB4-B) Light Block

The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.

Features and benefits

• Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)

• Light block supply direct / <= 2.4 W

• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.

• Electrical durability to 1,000,000 cycles.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings -

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).

Applications -

• Can be used with pilot lights


Specifications

Attribute Value
Brand Schneider Electric
Terminal Type Screw
Current Rating 10 A
LED Included No
Contact Configuration 1NO
Body/Fixing Collar Included Yes
Block Type Contact & Light Block
Series Harmony XB4
Voltage Rating 250 V
Checking stock...
IDR
352,220.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1352,220.62
*price per unit indicative
"Schneider Electric Harmony XB4 Contact & Light Block - 1NO 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda