Schneider Electric Harmony XB4 Contact & Light Block – 1NO 250 V
- RS Stock No.:
- 3309760
- Mfr. Prt No.:
- ZB4BW061
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3309760 |
Product description | Schneider Electric Harmony XB4 Contact & Light Block - 1NO 250 V |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZB4BW061 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Harmony XB4 Series (ZB4-B) Light Block
The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.
Features and benefits
• Complete body/light block assembly (incandescent bulb may or may not come with the product, see datasheet)
• Light block supply direct / <= 2.4 W
• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.
• Electrical durability to 1,000,000 cycles.
• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.
• 18 month warranty period with Schneider Electric.
Protection ratings -
• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.
• UL 508 & CSA C22.2 No 14.
• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6
• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).
Applications -
• Can be used with pilot lights
Specifications
Attribute | Value |
Brand | Schneider Electric |
Terminal Type | Screw |
Current Rating | 10 A |
LED Included | No |
Contact Configuration | 1NO |
Body/Fixing Collar Included | Yes |
Block Type | Contact & Light Block |
Series | Harmony XB4 |
Voltage Rating | 250 V |