2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil

RS Stock No.:
2440078
Mfr. Prt No.:
GF1611U7
Brand:
Schneider Electric
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
RS stock number 2440078
Product description 2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil
Manufacturer / Brand Schneider Electric
Manufacturer part number GF1611U7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Control/Impulse Relays for Modular Contactors

Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith


Specifications

Attribute Value
Brand Schneider Electric
Checking stock...
IDR
895,445.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1895,445.93
*price per unit indicative
"2P Impulse Relay With NO/NC Contacts, 16 A, 110 V dc, 230 → 240 V ac Coil" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products