Schneider Electric Control Relay – 1NO + 1NC, 10 A Contact Rating, TeSys K

RS Stock No.:
2621047
Mfr. Prt No.:
CA2SK11U7
Brand:
Schneider Electric
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
RS stock number 2621047
Product description Schneider Electric Control Relay - 1NO + 1NC, 10 A Contact Rating, TeSys K
Manufacturer / Brand Schneider Electric
Manufacturer part number CA2SK11U7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Mini Control Relay-SK

10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 10 A
Range TeSys K
Minimum Operating Temperature -25 °C
Series CA2SK
Mounting Style DIN Rail Mount
Contact Voltage Rating 690 V ac
Normal State Configuration 1NO + 1NC
Depth 55.5 mm
Length 56 mm
Width 27 mm
Terminal Type Screw
Maximum Operating Temperature +50 °C
Operating Temperature Range -25 → +50 °C
Checking stock...
IDR
788,667.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1788,667.91
*price per unit indicative
"Schneider Electric Control Relay - 1NO + 1NC, 10 A Contact Rating, TeSys K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products