SKF Angular Contact Ball Bearing – Plain Race Type, 15mm I.D, 35mm O.D

RS Stock No.:
2851529
Mfr. Prt No.:
7202 BEP
Brand:
SKF
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
RS stock number 2851529
Product description SKF Angular Contact Ball Bearing - Plain Race Type, 15mm I.D, 35mm O.D
Manufacturer / Brand SKF
Manufacturer part number 7202 BEP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

Single Row - Angular Contact - Open Type

These single row angular bearings have a high and low shoulder on both raceways. This allows a large number of balls to be accommodated in the bearing to give it a relatively high loading capacity.

Note

These single row angular-contact ball bearings can only accept axial loads in one direction. The bearings must therefore be mounted against a second, conventional bearing.

The bearings have a contact angle of 40° and are therefore ideal for withstanding high axial loads
They are non-separable and can tolerate relatively high speeds


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 35 mm
Race Width 11 mm
End Type Open
Static Load Rating 4.4 kN
Cage Material Fibreglass Reinforced Nylon 66
Inside Diameter 15 mm
Bore Type Parallel
Ball Bearing Type Angular Contact
Race Type Plain
Dynamic Load Rating 8.32 kN
Checking stock...
IDR
380,121.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1380,121.36
*price per unit indicative
"SKF Angular Contact Ball Bearing - Plain Race Type, 15mm I.D, 35mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda