Vishay, 140V Zener Diode 5% 1.5 W Through Hole 2-Pin DO-204AL

RS Stock No.:
8133739
Mfr. Prt No.:
Z4KE140A-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8133739
Product description Vishay, 140V Zener Diode 5% 1.5 W Through Hole 2-Pin DO-204AL
Manufacturer / Brand Vishay
Manufacturer part number Z4KE140A-E3/54

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8133739
Product description Vishay, 140V Zener Diode 5% 1.5 W Through Hole 2-Pin DO-204AL
Manufacturer / Brand Vishay
Manufacturer part number Z4KE140A-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zener Diodes, Vishay Semiconductor

Zener Diodes 1.5W, Z4KE100A to Z4KE200A Series, Vishay Semiconductor

Glass Passivated Power Voltage-Regulating Diodes
Plastic MELF package
Ideal for automated placement
Low Zener impedance
Low regulation factor
AEC-Q101 qualified


Specifications

Attribute Value
Brand Vishay
Maximum Power Dissipation 1.5 W
Number of Elements per Chip 1
Maximum Reverse Leakage Current 500 nA
Minimum Operating Temperature -55 °C
Zener Voltage Tolerance 5 %
Mounting Type Through Hole
Package Type DO-204AL
Maximum Operating Temperature +150 °C
Maximum Zener Impedance 900 Ω
Test Current 5 mA
Dimensions 2.7 (Dia.) x 5.2 mm
Pin Count 2
Diode Configuration Single
Nominal Zener Voltage 140 V
Zener Type Voltage Regulator
Checking stock...
IDR
103,631.32
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1103,631.325,181.57
*price per unit indicative
"Vishay, 140V Zener Diode 5% 1.5 W Through Hole 2-Pin DO-204AL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda