Molex Telecom Connector, Socket

RS Stock No.:
1340415
Mfr. Prt No.:
54280-0609
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1340415
Product description Molex Telecom Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 54280-0609
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
RS stock number 1340415
Product description Molex Telecom Connector, Socket
Manufacturer / Brand Molex
Manufacturer part number 54280-0609

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Serial I/O Connector - Molex

Molex 54280 Series 2.00mm Serial I/O Receptacle Kit

From Molex, this 54280 series 6 way serial I/O receptacle kit has a 2.00mm pitch with solder termination. The wire to wire serial receptacle I/O kit consists of a housing assembly, shell body and cover cable clamp covers and screws. The housing is made from a high temperature polycarbonate thermoplastic resin with an operating temperature range of -40 °C to + 85°C. Contacts are phosphor bronze with a gold plating. See part number 670-4455 for suitable mating plug.

Features and Benefits

• High temperature resin housing
• 2.00 mm pitch
• Wire to wire

Applications

• Digital and Video
• High rate data transfer


Specifications

Attribute Value
Brand Molex
Termination Method Solder
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Contact Plating Gold, Tin
Housing Material Polycarbonate, Thermoplastic
Contact Material Phosphor Bronze
Gender Female
Mounting Type Plug-In Mount
Checking stock...
IDR
255,302.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1255,302.26
*price per unit indicative
"Molex Telecom Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products