Festo 2/2 Solenoid Valve – Solenoid/Pilot G 1/2 VZWF Series 24V dc

RS Stock No.:
1215801
Mfr. Prt No.:
VZWF-B-L-M22C-G12-135-1P4-10
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1215801
Product description Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VZWF-B-L-M22C-G12-135-1P4-10
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
RS stock number 1215801
Product description Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc
Manufacturer / Brand Festo
Manufacturer part number VZWF-B-L-M22C-G12-135-1P4-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VZWF Series Solenoid Valves

A force pilot operated solenoid valve that can be used with water, air, and neutral media. The VZVF series of valves uses relatively small solenoids to control high pressures with large nominal diameters. Actuation is supported by the pressure of the medium. They can switch at pressures as low as 0 bar and close automatically in the case of a pressure loss in the circuit. Operating pressure ranges from 0 bar to 10 bar, depending on coils used and nominal diameter.

Features and Benefits

2/2 way normally closed poppet valve with a return spring
Use with air, water or neutral media
Inline mounting
Operates from 0 bar
5 valve sizes available from G to G1
Brass housing with a NBR seal

Applications

Ideal for use in closed media circuit applications and in industries such as water treatment, pipeline construction, petrochemical, pneumatics and pump systems.


Specifications

Attribute Value
Brand Festo
Manufacturer Series VZWF
Mounting Style Inline
Function 2/2
Connection Port Thread G 1/2
Actuation Type Solenoid/Pilot
Solenoid Fitted Yes
Body Material Brass
Solenoid Voltage 24 V dc
Solenoid Power Consumption 11 W
Minimum Operating Pressure 0 bar
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +35 °C
Thread Size 1/2 in
Special Features Forced Lifting of the Valve Diaphragm
Number of Ports 2
Number of Positions 2
Maximum Operating Pressure 10 bar
Thread Standard G
Model Number p 1492112
Checking stock...
IDR
1,559,294.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,559,294.74
*price per unit indicative
"Festo 2/2 Solenoid Valve - Solenoid/Pilot G 1/2 VZWF Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products