Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4 , 2 port(s) , NC, 24 V dc, 1/4in

RS Stock No.:
1366506
Mfr. Prt No.:
VZWD-L-M22C-M-G14-60-V-1P4-4
Brand:
Festo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366506
Product description Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4 , 2 port(s) , NC, 24 V dc, 1/4in
Manufacturer / Brand Festo
Manufacturer part number VZWD-L-M22C-M-G14-60-V-1P4-4
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
RS stock number 1366506
Product description Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4 , 2 port(s) , NC, 24 V dc, 1/4in
Manufacturer / Brand Festo
Manufacturer part number VZWD-L-M22C-M-G14-60-V-1P4-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

VZWD Series Solenoid Valves

The VZWD series of directly actuated solenoid valves are ideal for use in high-pressure applications with low flow rates. The valve is able operate without differential pressure at up to 15 bar, even in closed media circuits.

Features and Benefits

Operate with water, air and neutral media
Operation not affected by light levels of dirt
Available with connecting thread G or G⅛
Mechanical spring reset
Integrated N/C function
Max. operating pressure of 15 bar
Inline mounting
IP65 protection rating

Applications

Pneumatics, high-pressure cleaning, process automation, vacuum technology, venting gas and tank systems.


Specifications

Attribute Value
Brand Festo
Maximum Opening Time 20 ms
Type 2/2
Maximum Working Pressure 4 bar
Operation Direct
Maximum Closing Time 18 ms
Thread Standard or Connection Type G
Number of Ports 2
Body Material Brass
Minimum Operating Temperature -10 °C
Operating Temperature Range -10 → +35 °C
Series VZWD
Orifice Diameter 6 mm
Flow Factor Kv 0.4 m³/h
Connection Size 1/4 in
Connection 1/4 in G Female
Supply Voltage 24 V dc
Maximum Operating Temperature +35 °C
Suitable Applications Compressed Air, Inert Gas, Mineral Oil, Neutral Liquid, Water
Connection Gender Female
Default Valve Position NC
Checking stock...
IDR
1,574,294.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,574,294.01
*price per unit indicative
"Festo Solenoid Valve VZWD-L-M22C-M-G14-60-V-1P4-4 , 2 port(s) , NC, 24 V dc, 1/4in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda