Microchip RN-SMA-4 Whip WiFi Antenna with SMA Connector, WiFi

RS Stock No.:
7985368
Mfr. Prt No.:
RN-SMA-4
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7985368
Product description Microchip RN-SMA-4 Whip WiFi Antenna with SMA Connector, WiFi
Manufacturer / Brand Microchip
Manufacturer part number RN-SMA-4
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
RS stock number 7985368
Product description Microchip RN-SMA-4 Whip WiFi Antenna with SMA Connector, WiFi
Manufacturer / Brand Microchip
Manufacturer part number RN-SMA-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.4GHz Antennas

Microchip RN-SMA4 Wi-Fi Antenna

The Microchip RN-SMA4 is a 4in. antenna with reverse polarity (male) SMA connector for WiFi and Bluetooth.

Centre frequency: 2.45GHz
Bandwidth: 120MHz
Wavelength: 1/2-wave
VSWR: <1.9 typical at centre
Impedance: 50 ohms
Gain: 2.20dBi
Connector: SMA
Tilts and rotates
Omni-directional pattern
Fully weatherized
Rugged and damage-resistant


Specifications

Attribute Value
Brand Microchip
RF Protocols WiFi
Internal/External External
Supported Frequency Bands 2.4 GHz
Antenna Physical Form Whip
Frequency Range 2.4 GHz
Connector Type SMA
Antenna Mounting Type Direct
Mounting Type Direct
Gain 2.2 dBi
Antenna Directivity Omnidirectional
Connector Gender Male
Antenna Internal Construction Dipole
Checking stock...
IDR
127,860.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1127,860.91
*price per unit indicative
"Microchip RN-SMA-4 Whip WiFi Antenna with SMA Connector, WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda