LPRS YAGI-14-2.4G WiFi Antenna with SMA Connector, WiFi

RS Stock No.:
7839634
Mfr. Prt No.:
YAGI-14-2.4G
Brand:
LPRS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7839634
Product description LPRS YAGI-14-2.4G WiFi Antenna with SMA Connector, WiFi
Manufacturer / Brand LPRS
Manufacturer part number YAGI-14-2.4G
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
RS stock number 7839634
Product description LPRS YAGI-14-2.4G WiFi Antenna with SMA Connector, WiFi
Manufacturer / Brand LPRS
Manufacturer part number YAGI-14-2.4G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Yagi Antennas

SUPPLIED_WITH : Two U brackets, washers and nuts

External Antennas

2.4GHz Yagi Antenna

2400 to 2500MHz Frequency Range
Robust Design with 7 Elements
9dbi Gain
-17dB or less return loss
Vertical or Horizontal Polarisation
50Ω Input Impedance
100W Maximum Power
Adjustable Straight and Right-angled connection to a SMA connector
Dimensions: - Straight. Length:201mm Diameter:13mm, Right-angled. Length:180mm: Width:36mm

2.4GHz Worldwide band are ideal for use with either telemetry applications or RF audio and video devices. YAGI antenna is available for increased range and performance.


Specifications

Attribute Value
Brand LPRS
RF Protocols WiFi
Internal/External External
Supported Frequency Bands 2.4 GHz
Frequency Range 2.4 → 2.483 GHz
Connector Type SMA
Antenna Mounting Type Wall/Pole
Gain 14 dBi
Antenna Type Yagi
Antenna Directivity Omnidirectional
Connector Gender Male
Antenna Internal Construction Yagi
Dimensions 30 (Dia.) x 50 mm
Weight 320 g
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
675,911.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1675,911.16
*price per unit indicative
"LPRS YAGI-14-2.4G WiFi Antenna with SMA Connector, WiFi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda