Microchip MRF24J40MA-I/RM Zigbee Transceiver, 12-Pin Module

RS Stock No.:
6665748
Mfr. Prt No.:
MRF24J40MA-I/RM
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6665748
Product description Microchip MRF24J40MA-I/RM Zigbee Transceiver, 12-Pin Module
Manufacturer / Brand Microchip
Manufacturer part number MRF24J40MA-I/RM
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
RS stock number 6665748
Product description Microchip MRF24J40MA-I/RM Zigbee Transceiver, 12-Pin Module
Manufacturer / Brand Microchip
Manufacturer part number MRF24J40MA-I/RM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

WPAN (IEEE 802.15.4) - Microchip

ZigBee is a specification (IEEE 802.15.4) for a suite of high-level communication protocols using small, low-power digital radios for Wireless Personal Area Networks (WPANs).

MRF24J40MA ZigBee Module

Microchips MRF24J40MA is a very small, wireless 2.4GHz IEEE 802.15.4 transceiver module. This module is surface mounted and comes with an integrated PCB antenna, internal voltage regulator and integrated crystal oscillator. MRF24J40MA is compatible with a range of software including ZigBee, MiWi and MiWi P2P. Not to mention, this module is compliant with a range of PIC families include PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32.

Features and benefits:

  • Tiny, surface mountable module allows you to easily integrate it into your design

  • 2.4GHZ, IEEE 802.15.4 standard with ZigBee, MiWi and MiWi P2P support

  • Strong AES-128 encryption for all your security needs

  • FCC, IC and ETSI certified

  • Brilliant compatibility with Microchips PIC families

  • On-board crystal oscillator, antenna and voltage regulator

  • Four wire SPI-interface with maximum data speeds of 250Kbps

  • Up to an impressive 120m range

  • 3.3V typical voltage but can be used in between 3.0 to 3.6V

Applications:

  • Wireless sensor networks,

  • Home automation

  • Building automation

  • Consumer applications

AES-128 encryption:

The on-board encryption is a great tool to help protect your privacy and data. AES-128 is a symmetric key encryption cypher and allows you to have a secure key to encrypt & decrypt your data. Symmetric ciphers are much more efficient for encrypting large amounts of data, easily.

Software:

You can find a range of software with the open-source code available at: http://www.microchip.com/wireless


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Modulation Technique O-QPSK
Primary Keyword Zigbee Transceiver
Number of Operating Bands 1
Package Type Module
Maximum Operating Temperature +85 °C
Length 27.94 mm
Technology IEEE 802.15.4
Maximum Operating Supply Voltage 3.6 V
Height 0.89 mm
Width 17.78 mm
Dimensions 27.94 x 17.78 x 0.89 mm
Minimum Operating Supply Voltage 3.6 V
Pin Count 12
Maximum Operating Band 1 Frequency 2.48 GHz
Minimum Operating Band 1 Frequency 2400 MHz
Checking stock...
IDR
173,278.28
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
1173,278.28
*price per unit indicative
"Microchip MRF24J40MA-I/RM Zigbee Transceiver, 12-Pin Module" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda