RS PRO Blue Feed Through Terminal Block, 22 → 11 AWG, 0.2 → 4mm², 800 V

RS Stock No.:
0815672
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
RS stock number 0815672
Product description RS PRO Blue Feed Through Terminal Block, 22 → 11 AWG, 0.2 → 4mm², 800 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Wire Size 22 → 11 AWG
Series RK
Colour Blue
Cable CSA 0.2 → 4 mm²
Minimum Operating Temperature -40 °C
Voltage Rating 800 V
Maximum Operating Temperature +105 °C
Current Rating 40 A
Checking stock...
IDR
181,459.70
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1181,459.7018,145.97
*price per unit indicative
"RS PRO Blue Feed Through Terminal Block, 22 → 11 AWG, 0.2 → 4mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda