20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A

RS Stock No.:
1613624
Mfr. Prt No.:
D01-9972042
Brand:
HARWIN

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1613624
Product description 20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
Manufacturer / Brand HARWIN
Manufacturer part number D01-9972042
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
RS stock number 1613624
Product description 20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A
Manufacturer / Brand HARWIN
Manufacturer part number D01-9972042

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand HARWIN
Number of Contacts 20
Contact Material Beryllium Copper
Contact Plating Gold, Gold over Nickel
Pitch 2.54 mm
Orientation Vertical
Termination Method Solder
Mounting Type Through Hole
Housing Material PCT
Current Rating 1 A
Dimensions 50.8 x 2.54 x 2.8 mm
Depth 2.8 mm
Length 50.8 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Width 2.54 mm
Checking stock...
IDR
131,532.06
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1131,532.0626,306.41
*price per unit indicative
"20 Way HARWIN Vertical Through Hole 2.54mm SIL Socket, Solder, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda