TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

RS Stock No.:
6800929
Mfr. Prt No.:
102387-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6800929
Product description TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 102387-1
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
RS stock number 6800929
Product description TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 102387-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity AMPMODU Mod IV Center Polarized Receptacle Style Socket Housings

TE Connectivity's range of AMPMODU MOD IV housings are 2.54mm centreline. These connectors and centre polarized receptacle style socket housings and are made from a black, flame retardant thermoplastic. These housings are for use in standard pressure and minimal vibration applications.

2.54mm TE Connectivity AMPMODU Mod IV Range

Features and benefits:

• Made from a flame-retardant thermoplastic
• Centre polarization to prevent misalignment
• Designed to be used in light pressure and minimal vibration
• Wire size from 20-32 AWG can be used
• Operating temperatures of -65°C to +105°C

Applications:

• Servers
• Automotive Controls
• Gaming equipment
• Medical equipment
• Test and measurement devices
• Factory automation
• Telecommunication
• Storage
• Vending

Keying plugs:

509-2076
681-2644


Specifications

Attribute Value
Brand TE Connectivity
Pitch 2.54 mm
Series AMPMODU MOD IV
For Use With Centerline Double-Row Connector
Length 17.27 mm
Number of Contacts 10
Number of Rows 2
Width 8.81 mm
Housing Material Thermoplastic
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
235,687.83
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1235,687.8323,568.78
*price per unit indicative
"TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda