RS PRO Blue Standard Din Rail Terminal, 22 → 12 AWG, 0.2 → 2.5mm², 800 V
- RS Stock No.:
- 0802783
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
RS stock number | 0802783 |
Product description | RS PRO Blue Standard Din Rail Terminal, 22 → 12 AWG, 0.2 → 2.5mm², 800 V |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Series | RK |
Wire Size | 22 → 12 AWG |
Colour | Blue |
Current Rating | 24 A |
Cable CSA | 0.2 → 2.5 mm² |
Termination Method | Screw |
Voltage Rating | 800 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |