TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row

RS Stock No.:
6801216
Mfr. Prt No.:
171822-6
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6801216
Product description TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 171822-6
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
RS stock number 6801216
Product description TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 171822-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Economy Interconnection Housings

TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.

Note

Receptacles mate with Caps.

2.5mm TE Connectivity Economy Interconnection (EI) System

Features and benefits:

• Strong rugged housing with a low profile
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods

Applications:

• Industrial machinery
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics

Need contacts?

719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass


Specifications

Attribute Value
Brand TE Connectivity
Series EI
For Use With Receptacle
Length 16.9 mm
Number of Contacts 6
Number of Rows 1
Width 5.8 mm
Pitch 2.5 mm
Housing Material Nylon
Gender Female
Body Orientation Straight
Checking stock...
IDR
27,481.18
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
127,481.182,748.12
*price per unit indicative
"TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 6 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda