RS PRO 3-pin PCB Terminal Block, 2.5mm Pitch

RS Stock No.:
8745433
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8745433
Product description RS PRO 3-pin PCB Terminal Block, 2.5mm Pitch
Manufacturer / Brand RS PRO
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
RS stock number 8745433
Product description RS PRO 3-pin PCB Terminal Block, 2.5mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS 2.5mm Screwless Push-Fit PCB Terminal Blocks with Levers

Screwless PCB terminal blocks with a 2.5mm pitch, levers and a 300 V 2 A electrical rating. These 2.5mm PCB terminal blocks have screwless push-fit terminals that accept a wire size of 28 to 20 AWG and grey PA66 housings.


Specifications

Attribute Value
Brand RS PRO
Series 3301
Termination Method Screw
Type PCB Terminal Block
Depth 13 mm
Colour Grey
Length 9 mm
Number of Contacts 3
Number of Rows 1
Material Polyamide
Width 12 mm
Voltage Rating 450 V
Pitch 2.5 mm
Current Rating 2 A
Gender Female
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
69,017.62
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
169,017.626,901.76
*price per unit indicative
"RS PRO 3-pin PCB Terminal Block, 2.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda