RS PRO Pillow Block Bearing -, 38.09mm ID
- RS Stock No.:
- 7508970
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
RS stock number | 7508970 |
Product description | RS PRO Pillow Block Bearing -, 38.09mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Pillow Blocks - RS
Two-Bolt Pillow Block - Normal Duty
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Two-Bolt Normal Duty Pillow Block Application
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Cast Iron |
Bearing Unit Type | Pillow Block |
Depth | 1.937 in |
Mount Hole Centre-to-Centre | 137 mm |
Mount Hole Size | 21/32 in |
Inside Diameter | 38.09 mm |
Length | 7-1/4 in |
Centre Height | 49.2 mm |
Overall Height | 97.6 mm |