RS PRO Pillow Block Bearing -, 38.09mm ID
- RS Stock No.:
- 7508970
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7508970 |
Product description | RS PRO Pillow Block Bearing -, 38.09mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Pillow Blocks - RS
Two-Bolt Pillow Block - Normal Duty
RS Two-Bolt Medium Cast Iron Pillow Blocks (sometimes known as "Plummer Blocks" in certain environments/locations) are pedestal-mounted bearing housings and available in a number of sizes to suit a variety of applications, including packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry and marine equipment.
Two-Bolt Normal Duty Pillow Block Application
Pillow Blocks are often suited to support rotating shaft applications, with generally lower loading conditions than Plummer Blocks offer.
Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Cast Iron |
Bearing Unit Type | Pillow Block |
Depth | 1.937 in |
Mount Hole Centre-to-Centre | 137 mm |
Mount Hole Size | 21/32 in |
Inside Diameter | 38.09 mm |
Length | 7-1/4 in |
Centre Height | 49.2 mm |
Overall Height | 97.6 mm |