RS PRO Pillow Block Bearing -, 20mm ID

RS Stock No.:
7508946
Brand:
RS PRO
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
RS stock number 7508946
Product description RS PRO Pillow Block Bearing -, 20mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material Cast Iron
Bearing Unit Type Pillow Block
Depth 31 mm
Mount Hole Centre-to-Centre 95 mm
Mount Hole Size 13 mm
Inside Diameter 20 mm
Length 127 mm
Centre Height 33.3 mm
Overall Height 65 mm
Checking stock...
IDR
210,199.56
IDR
172,858.72
Out of stock
Price EachYou save IDR 37,340.84 (17.8%)
Unit(s)Per Unit(IDR)
1172,858.72
*price per unit indicative
"RS PRO Pillow Block Bearing -, 20mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products