RS PRO Pillow Block Bearing -, 40mm ID
- RS Stock No.:
- 7508974
- Brand:
- RS PRO
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
RS stock number | 7508974 |
Product description | RS PRO Pillow Block Bearing -, 40mm ID |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Mount Hole Size | 17 mm |
Bearing Unit Type | Pillow Block |
Inside Diameter | 40 mm |
Length | 184 mm |
Centre Height | 49.2 mm |
Overall Height | 98 mm |
Material | Cast Iron |
Depth | 49.2 mm |
Mount Hole Centre-to-Centre | 137 mm |