2 Hole Flange Bearing Unit, PFT 20 TF, 20mm ID

RS Stock No.:
3398798
Mfr. Prt No.:
PFT 20 TF
Brand:
SKF
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
RS stock number 3398798
Product description 2 Hole Flange Bearing Unit, PFT 20 TF, 20mm ID
Manufacturer / Brand SKF
Manufacturer part number PFT 20 TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SKF Self-lube Bearing Flange units

SUPPLIED_WITH : full fitting instructions.

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes


Specifications

Attribute Value
Brand SKF
Material Pressed Steel
Bearing Unit Type Flange Bearing Unit
Inside Diameter 20 mm
Length 91 mm
Width 67 mm
Depth 31 mm
Number of Mount Holes 2
Mount Hole Size 8.7 mm
Mount Hole Centre-to-Centre 71.5 mm
Checking stock...
IDR
958,484.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1958,484.82
*price per unit indicative
"2 Hole Flange Bearing Unit, PFT 20 TF, 20mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda