Facom 2 Piece Spanner Set

RS Stock No.:
0401147
Mfr. Prt No.:
64C.J2PB
Brand:
Facom
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
RS stock number 0401147
Product description Facom 2 Piece Spanner Set
Manufacturer / Brand Facom
Manufacturer part number 64C.J2PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 2 Piece Ratchet Ring Spanner Set with 8 sizes

Introducing the superior quality, unique design set of 2 ratchet ring spanners from Facom. These spanners feature 8 different sizes and have been designed by industry and automotive professionals to offer a versatile tool that can be used every day in a wide range of jobs. Each piece is made from high-quality steel and finished with chrome. Upon inspection, there are clear size markings at each end of the spanner and a Facom logo in the middle. Facom tools are synonymous with quality and these spanners offer real quality, lifetime warranty and increased manoeuvrability. Spanners are in sizes 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.

Features and Benefits:

• 2 piece set of the superior quality reversible ratchet ring spanners
• High strength mechanism
• Sizes from 8 mm up to 19 mm
• Built-in direction switch avoids reversing
• Small recovery angle of 5°
• Ideal for rapid intervention on site
• Made from high-quality steel and finished in chrome
• Supplied in a handy carry case
• Weight: 1.2g

Approvals and Certification:

• YTSCC-7274-2015-08
• Professional Tools with Facom Tools Lifetime Warranty

Typical Application:

This Ratchet Ring Spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Automotive Industry
• Maintenance

FAQs:

What material are they made from?
These ring ratchet spanners are made from steel with chrome finish.

What do you get in the set?
The set contains 2 ratchet spanners in sizes: 8,10,12 and 13 mm on one wrench and 16,17,18 & 19 mm on the other.


Specifications

Attribute Value
Brand Facom
Series 64.CJ
Set Type Combination Spanner Set
Sizes in Set 8 <arrow/> 19 mm
Number of Pieces 2
VDE/1000V Approved No
Checking stock...
IDR
1,633,347.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,633,347.08
*price per unit indicative
"Facom 2 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda