Alpha Wire Grey Multipair Installation Cable U/STP 0.18mm OD 22 AWG 300 V 30m

RS Stock No.:
1119228
Mfr. Prt No.:
2466C SL005
Brand:
Alpha Wire
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
RS stock number 1119228
Product description Alpha Wire Grey Multipair Installation Cable U/STP 0.18mm OD 22 AWG 300 V 30m
Manufacturer / Brand Alpha Wire
Manufacturer part number 2466C SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Individually shielded twisted pair cable

The Alpha Wire two-pair shielded cable is UL approved and has been precisely designed to work with control and communication applications such as audio systems, computer peripherals, point-of-sale systems and many more.
The cable contains two pairs of multi-stranded tinned copper conductors (7 x 0.25 mm) and has polypropylene insulation. Each pair is individually shielded in an aluiminium/polyester material and can be supplied on card reel dispensers of 30 m or 305 m.

APPROVALS : UL CMG


Specifications

Attribute Value
Brand Alpha Wire
Number of Pairs 2
Core Strands 7/30
Outer Sheath Material PVC
Voltage Rating 300 V
Shield Type U/STP
Sheath Colour Grey
Outer Diameter 0.18 mm
American Wire Gauge 22 AWG
Length 30 m
Checking stock...
IDR
1,736,453.95
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,736,453.9557,881.80
*price per unit indicative
"Alpha Wire Grey Multipair Installation Cable U/STP 0.18mm OD 22 AWG 300 V 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda