Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm

RS Stock No.:
7389139
Mfr. Prt No.:
PC 21/18-3 enclosure
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7389139
Product description Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm
Manufacturer / Brand Fibox
Manufacturer part number PC 21/18-3 enclosure
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
RS stock number 7389139
Product description Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm
Manufacturer / Brand Fibox
Manufacturer part number PC 21/18-3 enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

Note

The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)


Specifications

Attribute Value
Brand Fibox
External Dimensions 235 x 185 x 119 mm
Series CARDMASTER
Colour Grey
Body Material PC
External Width 185 mm
IP Rating IP65
External Length 235 mm
External Height 119 mm
Checking stock...
IDR
659,023.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1659,023.87
*price per unit indicative
"Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda