Schneider Electric TeSys SK LC1S 2 Pole Contactor – 5 A, 230 V ac Coil, 2NO, 2.2 kW

RS Stock No.:
2621003
Mfr. Prt No.:
LC1SKGC200U7
Brand:
Schneider Electric
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
RS stock number 2621003
Product description Schneider Electric TeSys SK LC1S 2 Pole Contactor - 5 A, 230 V ac Coil, 2NO, 2.2 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1SKGC200U7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric LC1D TeSys K Mini Series Contactors

TeSys K Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The TeSys SK contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.

APPROVALS : UL, CSA

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Coil with rectifier incorporated
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

Applications:

• Industrial control systems
• Switching contractors or relay coils
• Powering control and signalling switches

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Is the TeSys SK range a double break pole type contactor?

Yes the TeSys SK range uses linear translation movement that provides double breaking of the poles.


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 5 A
Range TeSys SK
Minimum Operating Temperature -20 °C
Number of Poles 2
Coil Voltage 230 V ac
Series LC1S
Contact Voltage Rating 690 V ac
Power Rating 2.2 kW
Depth 55.5 mm
Length 56 mm
Width 27 mm
Terminal Type Screw
Normal State Configuration 2NO
Maximum Operating Temperature +50 °C
Checking stock...
IDR
550,148.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1550,148.05
*price per unit indicative
"Schneider Electric TeSys SK LC1S 2 Pole Contactor - 5 A, 230 V ac Coil, 2NO, 2.2 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products