Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage

RS Stock No.:
1746603
Mfr. Prt No.:
121201-0003
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1746603
Product description Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
Manufacturer / Brand Molex
Manufacturer part number 121201-0003
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
RS stock number 1746603
Product description Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage
Manufacturer / Brand Molex
Manufacturer part number 121201-0003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand Molex
Pole Format 2P+E
DIN 43650 Type DIN 43650 A
Voltage Rating 250 V ac/dc
Colour Black
Current Rating 16 A
Series 121201
IP Rating IP65, IP67
Termination Method Screw
Checking stock...
IDR
243,030.13
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1243,030.1348,606.03
*price per unit indicative
"Molex 121201 2P+E DIN 43650 A DIN 43650 Solenoid Connector, 250 V ac/dc Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda