NewLink HDMI Splitter Ultra HD, 1 in 2 out

RS Stock No.:
7947022
Mfr. Prt No.:
HD-SLT402DUO
Brand:
NewLink

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7947022
Product description NewLink HDMI Splitter Ultra HD, 1 in 2 out
Manufacturer / Brand NewLink
Manufacturer part number HD-SLT402DUO
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
RS stock number 7947022
Product description NewLink HDMI Splitter Ultra HD, 1 in 2 out
Manufacturer / Brand NewLink
Manufacturer part number HD-SLT402DUO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HDMI High Speed Splitter

The 2 Port HDMI High Speed Splitter supports features from the HDMI High Speed standard. With 340MHz bandwidth can split 3D input to two 3D displays and 4K by 2K resolutions

HDMI High Speed
3D Support
4K by 2K support
Attached HDMI cable (58cm)
2 Port
Supports 4K x 2K resolution
Supports HDCP 1.3
340MHz bandwidth/3.2Gbps per channel(10.2Gbps total)
Supports 12bit per channel deep colour(36bit in total)
Supports uncompressed audio
Supports compressed audio


Specifications

Attribute Value
Brand NewLink
Device Type Splitter
Video Connection Type HDMI
Number of Video Outputs 2
Number of Video Inputs 1
Number of Ports 2
Maximum Resolution 3840 x 2160
Dimensions 135 x 240 x 60 mm
Weight 239 g
Audio Connection Type HDMI
Depth 240 mm
Height 60 mm
Width 135 mm
Checking stock...
IDR
1,486,501.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,486,501.08
*price per unit indicative
"NewLink HDMI Splitter Ultra HD, 1 in 2 out" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda