SMC Solenoid Valve VXS245GGA, 2 port(s) , NC, 24 V dc, 1/2in

RS Stock No.:
8938363
Mfr. Prt No.:
VXS245GGA
Brand:
SMC
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
RS stock number 8938363
Product description SMC Solenoid Valve VXS245GGA, 2 port(s) , NC, 24 V dc, 1/2in
Manufacturer / Brand SMC
Manufacturer part number VXS245GGA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Solenoid Valve main functions

VXS2 Two Port Pilot Operated Solenoid Valve

Zero pressure differential pilot solenoid valves from SMC requiring no fluid pressure for operation suitable for use with steam and heated water. Service life has been increased to 3 million cycles by using an improved scraper design that is contaminant resilient. Air leakage has also been reduced. This new series of solenoid valves are also greener consuming less energy and quieter in operation due to a rubber buffer design.

Reduced power consumption
Standardised 24 V dc DIN terminal
Minimal internal air leakage
Stainless Steel or Brass body
Low noise operation
Improved armature durability
Double guide rings for improved foreign object resistance


Specifications

Attribute Value
Brand SMC
Connection 1/2 in G
Maximum Operating Temperature +60 °C
Connection Gender Female
Number of Ports 2
Series VXS
Orifice Diameter 15 mm
Connection Size 1/2 in
Supply Voltage 24 V dc
Maximum Working Pressure 10 bar
Operating Temperature Range -20 → +60 °C
Suitable Applications Steam
Default Valve Position NC
Type 2/2
Operation Pilot
Thread Standard or Connection Type G
Body Material Stainless Steel
Minimum Operating Temperature -20 °C
Checking stock...
IDR
3,649,437.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,649,437.77
*price per unit indicative
"SMC Solenoid Valve VXS245GGA, 2 port(s) , NC, 24 V dc, 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda