SMC 2/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/8 VDW Series 24V dc
- RS Stock No.:
- 8930003
- Mfr. Prt No.:
- VDW22PAA
- Brand:
- SMC
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
RS stock number | 8930003 |
Product description | SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc |
Manufacturer / Brand | SMC |
Manufacturer part number | VDW22PAA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Function | 2/2 |
Body Material | Aluminium |
Minimum Operating Temperature | -10 °C |
Solenoid Voltage | 24 V dc |
Manufacturer Series | VDW |
Connection Port Thread | G 1/8 |
Configuration | Normally Closed |
Number of Positions | 2 |
Maximum Operating Pressure | 1 MPa |
Thread Standard | G |
Maximum Operating Temperature | +50 °C |
Actuation Type | Solenoid/Spring |
Thread Size | 1/8 in |
Number of Ports | 2 |