SMC Lever 4/2 Pneumatic Manual Control Valve VH200 Series
- RS Stock No.:
- 8388541
- Mfr. Prt No.:
- VH202-N02
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8388541 |
Product description | SMC Lever 4/2 Pneumatic Manual Control Valve VH200 Series |
Manufacturer / Brand | SMC |
Manufacturer part number | VH202-N02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC VCH Series
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
Specifications
Attribute | Value |
Brand | SMC |
Function | 4/2 |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Control Mechanism | Lever |
Manufacturer Series | VH200 |
Thread Size | 1/4 in |
Connection Port Thread | NPT 1/4 |
Maximum Operating Pressure | 1 MPa |
Thread Standard | NPT |
Number of Ports | 4/2 |