RS PRO 2 Shelf Steel Trolley, 725 x 470mm, 120kg Load

RS Stock No.:
0251918
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
RS stock number 0251918
Product description RS PRO 2 Shelf Steel Trolley, 725 x 470mm, 120kg Load
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Number of Levels 2
Frame Material Steel
Load Capacity 120 kg
Folding No
Type Shelf
Overall Height 950 mm
Wheel Features 2 Fixed/2 Swivel, Non-Marking
Brakes No
Platform Length 470 mm
Platform Width 725 mm
Weight Class Light Duty
Platform Dimensions 725 x 470 mm
Wheel Diameter 100 mm
Checking stock...
IDR
4,956,786.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,956,786.73
*price per unit indicative
"RS PRO 2 Shelf Steel Trolley, 725 x 470mm, 120kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda